Direct
Direct

EMI0805R-300 | |
|---|---|
DigiKey Part Number | EMI0805R-300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI0805R-300 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0805R-300 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-301Y | Bourns Inc. | 0 | 118-MH2029-301YCT-ND | kr.0.63000 | Direct |
| MU2029-301Y | Bourns Inc. | 20.667 | MU2029-301YCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.09220 | kr.8,368.80 |
| Unit Price without VAT: | kr.2.09220 |
|---|---|
| Unit Price with VAT: | kr.2.61525 |


