BMB2A0060LN2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 8.761
Unit Price: kr.1.14000
Datasheet
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 850mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0060LN2

DigiKey Part Number
A102077TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0060LN2
Description
FERRITE BEAD 60 OHM 0805 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 850mA 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
850mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY0060AGTE Connectivity Passive Product8.7611712-BMC2AY0060AGCT-NDkr.1.14000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes