
BMC2AY0060AG | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0060AGTR-ND - Tape & Reel (TR) 1712-BMC2AY0060AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0060AG |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.70240 | kr.17.56 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.56240 | kr.56.24 |
| 250 | kr.0.48208 | kr.120.52 |
| 500 | kr.0.42668 | kr.213.34 |
| 1.000 | kr.0.37545 | kr.375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28346 | kr.1,133.84 |
| 8.000 | kr.0.25542 | kr.2,043.36 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |




