4275X504K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 166
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.46346
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.11664
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 143
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 149
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 59
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.27055
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.27055
Datasheet
Image for 4275X504K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4275X504K

DigiKey Part Number
4275X504K-ND
Manufacturer
Manufacturer Product Number
4275X504K
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.274" x 0.268" Face (6.95mm x 6.80mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362M-1-504Bourns Inc.03362M-504-NDkr.7.90725Parametric Equivalent
3362M-1-504LFBourns Inc.1663362M-504LF-NDkr.8.31000Parametric Equivalent
3362M-1-504RBourns Inc.03362M-1-504R-NDkr.8.46346Parametric Equivalent
3362M-1-504RLFBourns Inc.03362M-1-504RLF-NDkr.6.11664Parametric Equivalent
3362S-1-504Bourns Inc.03362S-1-504-NDkr.7.90725Parametric Equivalent
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC