
3362X-1-504LF | |
|---|---|
DigiKey Part Number | 3362X-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362X-1-504LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.93000 | kr.69.30 |
| 25 | kr.6.44160 | kr.161.04 |
| 50 | kr.6.09280 | kr.304.64 |
| 100 | kr.5.76180 | kr.576.18 |
| 250 | kr.5.34892 | kr.1,337.23 |
| 500 | kr.5.05500 | kr.2,527.50 |
| 1.000 | kr.4.77624 | kr.4,776.24 |
| 5.000 | kr.4.18444 | kr.20,922.20 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

