33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502A33NJTDG

DigiKey Part Number
A103782TR-ND - Tape & Reel (TR)
A103782CT-ND - Cut Tape (CT)
A103782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502A33NJTDG
Description
FIXED IND 33NH 500MA 270 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502A33NJTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
2.05GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2015 Metric)
Tolerance
±5%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AISC-0805-R033J-TAbracon LLC39535-10495-1-NDkr.2.54000Similar
In-Stock: 1.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.09900kr.20.99
100kr.1.72770kr.172.77
1.000kr.1.42098kr.1,420.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33983kr.2,679.66
4.000kr.1.26342kr.5,053.68
6.000kr.1.22080kr.7,324.80
10.000kr.1.16919kr.11,691.90
14.000kr.1.13643kr.15,910.02
20.000kr.1.10273kr.22,054.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500