
36501E27NJ | |
|---|---|
DigiKey Part Number | A102555TR-ND - Tape & Reel (TR) A102555CT-ND - Cut Tape (CT) A102555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E27NJ |
Description | FIXED IND 27NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.48GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRW0402WJ27NGG001T | Johanson Technology Inc. | 16.958 | 712-LRW0402WJ27NGG001TCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.2.24750 | kr.224.75 |
| 1.000 | kr.1.84830 | kr.1,848.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74281 | kr.3,485.62 |
| 4.000 | kr.1.64347 | kr.6,573.88 |
| 6.000 | kr.1.58807 | kr.9,528.42 |
| 10.000 | kr.1.52099 | kr.15,209.90 |
| 14.000 | kr.1.47840 | kr.20,697.60 |
| 20.000 | kr.1.43460 | kr.28,692.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

