
LRW0402WJ27NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ27NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WJ27NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WJ27NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ27NGG001T |
Description | FIXED IND 27NH 400MA 298 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ27NGG001T Models |
Category | DC Resistance (DCR) 298mOhm Max |
Mfr | Q @ Freq 55 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.98900 | kr.9.89 |
| 100 | kr.0.81410 | kr.81.41 |
| 1.000 | kr.0.66944 | kr.669.44 |
| 5.000 | kr.0.58396 | kr.2,919.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55065 | kr.5,506.50 |
| 20.000 | kr.0.51929 | kr.10,385.80 |
| 30.000 | kr.0.50179 | kr.15,053.70 |
| 50.000 | kr.0.48061 | kr.24,030.50 |
| 70.000 | kr.0.46717 | kr.32,701.90 |
| 100.000 | kr.0.45333 | kr.45,333.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

