Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3613C8R2K | |
|---|---|
DigiKey Part Number | 3613C8R2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3613C8R2K |
Description | FIXED IND 8.2UH 270MA 1.4 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.4Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744766082 | Würth Elektronik | 0 | 732-744766082CT-ND | kr.3.74000 | Similar |
| CM453232-8R2KL | Bourns Inc. | 0 | 118-CM453232-8R2KLCT-ND | kr.1.84000 | Similar |
| IMC1812BN8R2K | Vishay Dale | 0 | IMC1812BN8R2K-ND | kr.6.36854 | Similar |
| IMC1812EB8R2K | Vishay Dale | 0 | IMC1812EB8R2K-ND | kr.4.42100 | Similar |
| IMC1812ER8R2K | Vishay Dale | 0 | IMC1812ER8R2K-ND | kr.4.16887 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.87043 | kr.1,870.43 |
| Unit Price without VAT: | kr.1.87043 |
|---|---|
| Unit Price with VAT: | kr.2.33804 |




