5.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35225K1FT

DigiKey Part Number
A121278TR-ND - Tape & Reel (TR)
A121278CT-ND - Cut Tape (CT)
A121278DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35225K1FT
Description
RES SMD 5.1K OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35225K1FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F5101CTCal-Chip Electronics, Inc.1.0024713-UPR25F5101CT-NDkr.6.53000Parametric Equivalent
In-Stock: 672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.47600kr.44.76
25kr.3.89520kr.97.38
50kr.3.55920kr.177.96
100kr.3.29170kr.329.17
250kr.3.02088kr.755.22
500kr.2.86390kr.1,431.95
1.000kr.2.73907kr.2,739.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.63960kr.5,279.20
4.000kr.2.56044kr.10,241.76
6.000kr.2.52181kr.15,130.86
10.000kr.2.47992kr.24,799.20
14.000kr.2.45594kr.34,383.16
20.000kr.2.43324kr.48,664.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000