
UPR25F5101CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F5101CTTR-ND - Tape & Reel (TR) 4713-UPR25F5101CT-ND - Cut Tape (CT) 4713-UPR25F5101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F5101CT |
Description | AEC-Q200RES2512 1% 5.1K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F5101CT | Cal-Chip Electronics, Inc. | 1.002 | 4713-UPR25F5101CT-ND | kr.6.53000 | Parametric Equivalent |
| 35225K1FT | TE Connectivity Passive Product | 672 | A121278CT-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.53760 | kr.88.44 |
| 50 | kr.3.22200 | kr.161.10 |
| 100 | kr.2.97160 | kr.297.16 |
| 250 | kr.2.71756 | kr.679.39 |
| 500 | kr.2.57062 | kr.1,285.31 |
| 1.000 | kr.2.45358 | kr.2,453.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.36048 | kr.4,720.96 |
| 4.000 | kr.2.28635 | kr.9,145.40 |
| 6.000 | kr.2.25019 | kr.13,501.14 |
| 10.000 | kr.2.21098 | kr.22,109.80 |
| 14.000 | kr.2.18852 | kr.30,639.28 |
| 20.000 | kr.2.16727 | kr.43,345.40 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

