352043KJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.539
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.69588
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Similar


Vishay Dale
In Stock: 3.339
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.31957
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91071
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
43 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352043KJT

DigiKey Part Number
352043KJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
352043KJT
Description
RES SMD 43K OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352043KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ433UPanasonic Industry4.539PT43KXCT-NDkr.3.49000Direct
RMCF2512JT43K0Stackpole Electronics Inc0RMCF2512JT43K0-NDkr.0.23376Direct
CRM2512-JW-433ELFBourns Inc.0CRM2512-JW-433ELF-NDkr.0.69588Upgrade
ERJ-1TNF4302UPanasonic Industry0ERJ-1TNF4302U-NDkr.1.53977Upgrade
CRCW251243K0JNEGVishay Dale3.339541-43KXCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.37148kr.8,915.52
Unit Price without VAT:kr.0.37148
Unit Price with VAT:kr.0.46435