CRCW251243K0JNEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.539
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.69588
Datasheet
43 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251243K0JNEH

DigiKey Part Number
CRCW251243K0JNEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251243K0JNEH
Description
RES SMD 43K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251243K0JNEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ433UPanasonic Industry4.539PT43KXCT-NDkr.3.49000Direct
RMCF2512JT43K0Stackpole Electronics Inc0RMCF2512JT43K0-NDkr.0.23376Direct
CRM2512-JW-433ELFBourns Inc.0CRM2512-JW-433ELF-NDkr.0.69588Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31957kr.1,278.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.31957
Unit Price with VAT:kr.0.39946