3520240KJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75080
Datasheet

Direct


Panasonic Industry
In Stock: 5.324
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.792
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.18.19717
Datasheet

Similar


Vishay Dale
In Stock: 5.912
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91071
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3520240KJT

DigiKey Part Number
3520240KJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3520240KJT
Description
RES SMD 240K OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3520240KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV2512J240KTE Connectivity Passive Product0CRGV2512J240K-NDkr.0.75080Direct
ERJ-1TYJ244UPanasonic Industry5.324PT240KXCT-NDkr.3.49000Direct
RMCF2512JT240KStackpole Electronics Inc2.792RMCF2512JT240KCT-NDkr.1.39000Direct
ERJ-1TNF2403UPanasonic Industry0ERJ-1TNF2403U-NDkr.1.53977Upgrade
HVCB2512JTL240KStackpole Electronics Inc0HVCB2512JTL240K-NDkr.18.19717Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.37148kr.8,915.52
Unit Price without VAT:kr.0.37148
Unit Price with VAT:kr.0.46435