CRCW2512240KJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.912
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.47979
Datasheet

Direct


Panasonic Industry
In Stock: 5.324
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.792
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512240KJNTG

DigiKey Part Number
CRCW2512240KJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512240KJNTG
Description
RES SMD 240K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512240KJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512240KJNEGVishay Dale5.912541-240KXCT-NDkr.1.71000Direct
CRCW2512240KJNEGHPVishay Dale0CRCW2512240KJNEGHPTR-NDkr.1.47979Upgrade
ERJ-1TYJ244UPanasonic Industry5.324PT240KXCT-NDkr.3.49000Direct
RMCF2512JT240KStackpole Electronics Inc2.792RMCF2512JT240KCT-NDkr.1.39000Direct
ERJ-S1TJ244UPanasonic Industry0ERJ-S1TJ244U-NDkr.1.08511Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91071kr.1,821.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.91071
Unit Price with VAT:kr.1.13839