3213X102M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 4.810
Unit Price: kr.9.32000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.7.11280
Datasheet
Image for 3213X102M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213X102M

DigiKey Part Number
3213X102M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3213X102M
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3213X102M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-32ETA102Nidec Components4.810563-ST-32ETA102CT-NDkr.9.32000Direct
ST-32EA102Nidec Components0563-ST-32EA102-NDkr.7.11280Similar
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC