Similar

ST-32EA102 | |
|---|---|
DigiKey Part Number | 563-ST-32EA102-ND |
Manufacturer | |
Manufacturer Product Number | ST-32EA102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA102 | Nidec Components | 4.810 | 563-ST-32ETA102CT-ND | kr.9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.11280 | kr.711.28 |
| Unit Price without VAT: | kr.7.11280 |
|---|---|
| Unit Price with VAT: | kr.8.89100 |


