3142W202P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.700
Unit Price: kr.7.80000
Datasheet
2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3142W202P

DigiKey Part Number
A106096TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3142W202P
Description
TRIMMER 2K OHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3142W202P Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.177" x 0.157" Face (4.50mm x 4.00mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVG3A202C01R00Bourns Inc.4.700490-2649-1-NDkr.7.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes