2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A202C01R00

DigiKey Part Number
490-2649-2-ND - Tape & Reel (TR)
490-2649-1-ND - Cut Tape (CT)
490-2649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A202C01R00
Description
TRIMMER 2K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A202C01R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.6.50500kr.65.05
25kr.6.04840kr.151.21
50kr.5.72000kr.286.00
100kr.5.40930kr.540.93
250kr.5.02204kr.1,255.51
500kr.4.74626kr.2,373.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.48460kr.4,484.60
2.000kr.4.23668kr.8,473.36
3.000kr.4.09777kr.12,293.31
5.000kr.3.92904kr.19,645.20
7.000kr.3.82160kr.26,751.20
10.000kr.3.71083kr.37,108.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000