Direct
Upgrade
Upgrade
Upgrade
Upgrade

1676447-3 | |
|---|---|
DigiKey Part Number | 1676447-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1676447-3 |
Description | RES SMD 84.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1676447-3 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT84K5 | Stackpole Electronics Inc | 0 | RNCF0805BKT84K5-ND | kr.1.19571 | Direct |
| RG2012N-8452-B-T5 | Susumu | 0 | RG2012N-8452-B-T5-ND | kr.1.20785 | Upgrade |
| RG2012N-8452-W-T1 | Susumu | 0 | RG2012N-8452-W-T1-ND | kr.1.89807 | Upgrade |
| RG2012N-8452-W-T5 | Susumu | 0 | RG2012N-8452-W-T5-ND | kr.1.80766 | Upgrade |
| TNPW080584K5BYEA | Vishay Dale | 0 | TNPW080584K5BYEA-ND | kr.1.91530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.60406 | kr.8,020.30 |
| Unit Price without VAT: | kr.1.60406 |
|---|---|
| Unit Price with VAT: | kr.2.00508 |




