RNCF0805BKT84K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.5.78132
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.48003
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.41572
Datasheet
84.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT84K5

DigiKey Part Number
RNCF0805BKT84K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT84K5
Description
RES SMD 84.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT84K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A84K5BTGTE Connectivity Passive Product0RN73C2A84K5BTG-NDkr.5.78132Direct
RG2012N-8452-B-T5Susumu0RG2012N-8452-B-T5-NDkr.1.20785Upgrade
RG2012N-8452-W-T1Susumu0RG2012N-8452-W-T1-NDkr.1.89807Upgrade
RT0805BRB0784K5LYAGEO0RT0805BRB0784K5L-NDkr.1.48003Similar
RT0805WRB0784K5LYAGEO0RT0805WRB0784K5L-NDkr.3.86367Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.19571kr.5,978.55
Unit Price without VAT:kr.1.19571
Unit Price with VAT:kr.1.49464