M5131-000005-01KPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: kr.1,046.67000
Datasheet

Similar


Amphenol SSI Technologies
In Stock: 8
Unit Price: kr.867.76000
Datasheet
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5131-000005-01KPG

DigiKey Part Number
223-1014-ND
Manufacturer
Manufacturer Product Number
M5131-000005-01KPG
Description
SENSOR PRESSURE 1KPSIG ANALOG
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 2'
Pressure Type
Vented Gauge
Maximum Pressure
2000PSI (13789.51kPa)
Operating Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M5241-000005-01KPGTE Connectivity Measurement Specialties0223-1732-NDkr.1,046.67000Similar
P51-1000-S-A-I36-4.5V-000000Amphenol SSI Technologies8734-1084-NDkr.867.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes