
M5241-000005-01KPG | |
|---|---|
DigiKey Part Number | 223-1732-ND |
Manufacturer | |
Manufacturer Product Number | M5241-000005-01KPG |
Description | TRANSDUCER 1-5VDC 1000PSI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 2000PSI (13789.51kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,046.67000 | kr.1,046.67 |
| 5 | kr.975.38400 | kr.4,876.92 |
| 10 | kr.948.85100 | kr.9,488.51 |
| 40 | kr.902.22800 | kr.36,089.12 |
| Unit Price without VAT: | kr.1,046.67000 |
|---|---|
| Unit Price with VAT: | kr.1,308.33750 |

