Similar
Similar
Similar
Similar
Similar

ANT-868-WRT-RPS | |
|---|---|
DigiKey Part Number | ANT-868-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-WRT-RPS |
Description | RF ANT 868MHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 800MHz, 850MHz | |
Frequency Range | 855MHz ~ 880MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | Cable - 216mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.433" (11.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.79.47519 | kr.79,475.19 |
| Unit Price without VAT: | kr.79.47519 |
|---|---|
| Unit Price with VAT: | kr.99.34399 |






