WS.01.B.305151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 251
Unit Price: kr.302.46000
WS.01.B.305151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WS.01.B.305151
Digi-Key Cable Builder

WS.01.B.305151

DigiKey Part Number
931-1071-ND
Manufacturer
Manufacturer Product Number
WS.01.B.305151
Description
RF ANT 3.8GHZ DOME RP-SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Dome RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
3.8GHz
Frequency Range
2.4GHz ~ 5.2GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.6
Return Loss
-15dB
Gain
-
Features
-
Termination
RP-SMA Male
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.142" (29.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes