Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2600035-5 | |
|---|---|
DigiKey Part Number  | 1734-2600035-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2600035-5  | 
Description  | CONN PLUG HSG 6POS 4.50MM  | 
Customer Reference  | |
Detailed Description  | 6 Rectangular Connectors - Housings Plug Yellow 0.177" (4.50mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.177" (4.50mm)  | |
Number of Rows  | 3  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Yellow  | |
Features  | Cap (Cover), Sealed  | |
Insulation Material  | Polyamide (PA), Nylon, Glass Filled  | |
Operating Temperature  | -55°C ~ 125°C  | |
Note  | Contacts Not Included  | 


