



934454101 | |
|---|---|
DigiKey Part Number | 1734-934454101-ND |
Manufacturer | |
Manufacturer Product Number | 934454101 |
Description | CONN PLUG HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.81100 | kr.178.11 |
| 25 | kr.16.69360 | kr.417.34 |
| 50 | kr.15.89640 | kr.794.82 |
| 100 | kr.15.13730 | kr.1,513.73 |
| 250 | kr.14.18932 | kr.3,547.33 |
| 500 | kr.13.51220 | kr.6,756.10 |
| 1.000 | kr.12.86746 | kr.12,867.46 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

