
2324808-3 | |
|---|---|
DigiKey Part Number | 1734-2324808-3-ND |
Manufacturer | |
Manufacturer Product Number | 2324808-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2324808-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.84800 | kr.108.48 |
| 25 | kr.10.16440 | kr.254.11 |
| 50 | kr.9.68000 | kr.484.00 |
| 100 | kr.9.21650 | kr.921.65 |
| 250 | kr.8.63912 | kr.2,159.78 |
| 500 | kr.8.22678 | kr.4,113.39 |
| 1.200 | kr.7.73401 | kr.9,280.81 |
| 3.600 | kr.7.15753 | kr.25,767.11 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

