2 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324808-1

DigiKey Part Number
1734-2324808-1-ND
Manufacturer
Manufacturer Product Number
2324808-1
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2324808-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed, Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.9.23700kr.92.37
25kr.8.66040kr.216.51
50kr.8.24580kr.412.29
100kr.7.85210kr.785.21
250kr.7.36024kr.1,840.06
500kr.7.00862kr.3,504.31
1.200kr.6.58884kr.7,906.61
3.600kr.6.09765kr.21,951.54
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500