
2320927-1 | |
|---|---|
DigiKey Part Number | 1734-2320927-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320927-1 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.16.10200 | kr.161.02 |
| 25 | kr.14.84280 | kr.371.07 |
| 50 | kr.13.95720 | kr.697.86 |
| 100 | kr.13.12510 | kr.1,312.51 |
| 250 | kr.12.10060 | kr.3,025.15 |
| 500 | kr.11.37958 | kr.5,689.79 |
| 1.000 | kr.10.70182 | kr.10,701.82 |
| 2.500 | kr.10.37673 | kr.25,941.83 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |


