2320914-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.5.69000
Datasheet
MFG_2320914-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320914-1

DigiKey Part Number
1734-2320914-1-ND
Manufacturer
Manufacturer Product Number
2320914-1
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.16.78700kr.167.87
25kr.15.73640kr.393.41
50kr.14.98500kr.749.25
100kr.14.26880kr.1,426.88
250kr.13.37524kr.3,343.81
500kr.12.73690kr.6,368.45
1.000kr.12.12915kr.12,129.15
2.500kr.11.37039kr.28,425.98
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500