
2312212-2 | |
|---|---|
DigiKey Part Number | 1734-2312212-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312212-2 |
Description | 12POS,NANOMQS,REC HSG,COD B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2312212-2 Models |
Category | Pitch 0.071" (1.80mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.059" (1.50mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Holder |
Contact Type Female Socket | Color Black |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.51803 | kr.12,590.15 |
| Unit Price without VAT: | kr.2.51803 |
|---|---|
| Unit Price with VAT: | kr.3.14754 |



