
2312212-1 | |
|---|---|
DigiKey Part Number | 5831-2312212-1-ND |
Manufacturer | |
Manufacturer Product Number | 2312212-1 |
Description | 12POS,NANOMQS,REC HSG,COD A |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.40791 | kr.1,192.77 |
| 1.050 | kr.3.02210 | kr.3,173.20 |
| 1.750 | kr.2.95780 | kr.5,176.15 |
| 3.500 | kr.2.89350 | kr.10,127.25 |
| Unit Price without VAT: | kr.3.40791 |
|---|---|
| Unit Price with VAT: | kr.4.25989 |

