Parametric Equivalent
Parametric Equivalent

YACT26JJ35BN000000 | |
|---|---|
DigiKey Part Number | YACT26JJ35BN000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26JJ35BN000000 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BACC63CT25-35SNH | Air Electro, Inc. | 0 | 2899-BACC63CT25-35SNH-ND | kr.0.00000 | Parametric Equivalent |
| D38999/26MJ35SN(LC) | Amphenol Aerospace Operations | 25 | 1178-D38999/26MJ35SN(LC)-ND | kr.1,175.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | kr.2,324.32236 | kr.206,864.69 |
| Unit Price without VAT: | kr.2,324.32236 |
|---|---|
| Unit Price with VAT: | kr.2,905.40295 |


