


D38999/26MJ35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26MJ35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MJ35SN(LC) |
Description | STRAIGHT PLUG HOUSING LESS CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Plug Housing | Shell Material Composite |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 128 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Features Coupling Nut |
Shell Size - Insert 25-35 | Shielding Shielded |
Shell Size, MIL J | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,175.37000 | kr.1,175.37 |
| 10 | kr.999.20300 | kr.9,992.03 |
| 25 | kr.936.71720 | kr.23,417.93 |
| 50 | kr.892.07980 | kr.44,603.99 |
| Unit Price without VAT: | kr.1,175.37000 |
|---|---|
| Unit Price with VAT: | kr.1,469.21250 |

