
HDP26-24-35PN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-35PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-35PN-L017 |
Description | PLG, 35P, BLK, N, RNG, 16/20, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-35PN-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.97000 | kr.129.97 |
| 10 | kr.110.43700 | kr.1,104.37 |
| 40 | kr.100.14425 | kr.4,005.77 |
| 80 | kr.95.36725 | kr.7,629.38 |
| 120 | kr.92.67900 | kr.11,121.48 |
| 280 | kr.87.30582 | kr.24,445.63 |
| 520 | kr.83.57935 | kr.43,461.26 |
| Unit Price without VAT: | kr.129.97000 |
|---|---|
| Unit Price with VAT: | kr.162.46250 |











