
HDP24-24-35SN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-35SN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-35SN-L017 |
Description | CONN RCPT HSG FMALE 35POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-35SN-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.64000 | kr.141.64 |
| 10 | kr.120.37600 | kr.1,203.76 |
| 30 | kr.111.39800 | kr.3,341.94 |
| 60 | kr.106.08317 | kr.6,364.99 |
| 120 | kr.101.02317 | kr.12,122.78 |
| 270 | kr.95.41056 | kr.25,760.85 |
| 510 | kr.91.22918 | kr.46,526.88 |
| Unit Price without VAT: | kr.141.64000 |
|---|---|
| Unit Price with VAT: | kr.177.05000 |


