




HDP26-24-23PE | |
|---|---|
DigiKey Part Number | 1734-1510-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-23PE |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-23PE Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.21000 | kr.120.21 |
| 10 | kr.102.16900 | kr.1,021.69 |
| 40 | kr.92.64475 | kr.3,705.79 |
| 80 | kr.88.22425 | kr.7,057.94 |
| 120 | kr.85.73742 | kr.10,288.49 |
| 280 | kr.80.76618 | kr.22,614.53 |
| 520 | kr.77.31923 | kr.40,206.00 |
| Unit Price without VAT: | kr.120.21000 |
|---|---|
| Unit Price with VAT: | kr.150.26250 |











