




HDP24-24-23SE | |
|---|---|
DigiKey Part Number | 1734-1502-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-23SE |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-23SE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Female Sockets | Features Dust Cap |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 24-23 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.65000 | kr.129.65 |
| 10 | kr.110.16400 | kr.1,101.64 |
| 30 | kr.101.94100 | kr.3,058.23 |
| 60 | kr.97.07700 | kr.5,824.62 |
| 120 | kr.92.44675 | kr.11,093.61 |
| 270 | kr.87.31026 | kr.23,573.77 |
| 510 | kr.83.48375 | kr.42,576.71 |
| Unit Price without VAT: | kr.129.65000 |
|---|---|
| Unit Price with VAT: | kr.162.06250 |











