DTS24G13-35PA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.3,387.22360
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,618.12660
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,098.95964
Datasheet
Image for DTS24G13-35PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24G13-35PA

DigiKey Part Number
DTS24G13-35PA-ND
Manufacturer
Manufacturer Product Number
DTS24G13-35PA
Description
DTS24G13-35PA
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
22
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 550VDC
Shell Size - Insert
13-35
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/24GC35PATE Connectivity Deutsch Connectors0D38999/24GC35PA-NDkr.3,387.22360Parametric Equivalent
DTS24F13-35HA [V001]TE Connectivity Deutsch Connectors0DTS24F13-35HAV001-NDkr.1,618.12660Parametric Equivalent
DTS24F13-35PA [V001]TE Connectivity Deutsch Connectors0DTS24F13-35PAV001-NDkr.1,098.95964Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes