
D38999/24GC35PA | |
|---|---|
DigiKey Part Number | D38999/24GC35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GC35PA |
Description | D38999/24GC35PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-35HA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35HAV001-ND | kr.1,618.12660 | Parametric Equivalent |
| DTS24F13-35PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35PAV001-ND | kr.1,098.95964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3,387.22360 | kr.169,361.18 |
| Unit Price without VAT: | kr.3,387.22360 |
|---|---|
| Unit Price with VAT: | kr.4,234.02950 |

