![Image for DTS24F21-39AN [V001] is not available Image for DTS24F21-39AN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F21-39AN [V001] | |
|---|---|
DigiKey Part Number | DTS24F21-39AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F21-39AN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-39PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39PN-6149[V001]-ND | kr.1,401.29860 | Parametric Equivalent |
| DTS24T21-39PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-39PN-6149V001-ND | kr.2,705.88420 | Parametric Equivalent |
| YDTS24W21-39PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W21-39PNC001-ND | kr.1,436.32700 | Parametric Equivalent |
| D38999/24FG39PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24FG39PN(LC)-ND | kr.1,446.86790 | Parametric Equivalent |
| D38999/24WG39PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WG39PN(LC)-ND | kr.1,074.70930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,932.41180 | kr.96,620.59 |
| Unit Price without VAT: | kr.1,932.41180 |
|---|---|
| Unit Price with VAT: | kr.2,415.51475 |

