D38999/24WG39PN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,446.86790
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,932.41180
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,401.29860
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,705.88420
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,436.32700
Datasheet
Image for D38999/24WG39PN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WG39PN(LC)

DigiKey Part Number
1178-D38999/24WG39PN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/24WG39PN(LC)
Description
RECPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Cadmium
Number of Positions
39
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
21-39
Note
Contacts Sold Separately
Shell Size, MIL
G
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (2), 20 (37)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/24FG39PN(LC)Amphenol Aerospace Operations01178-D38999/24FG39PN(LC)-NDkr.1,446.86790Parametric Equivalent
DTS24F21-39AN [V001]TE Connectivity Deutsch Connectors0DTS24F21-39AN[V001]-NDkr.1,932.41180Parametric Equivalent
DTS24F21-39PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F21-39PN-6149[V001]-NDkr.1,401.29860Parametric Equivalent
DTS24T21-39PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T21-39PN-6149V001-NDkr.2,705.88420Parametric Equivalent
YDTS24W21-39PNC001TE Connectivity Deutsch Connectors0YDTS24W21-39PNC001-NDkr.1,436.32700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,074.70930kr.107,470.93
Unit Price without VAT:kr.1,074.70930
Unit Price with VAT:kr.1,343.38663