Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F17-35PA-6149 [V001] is not available Image for DTS24F17-35PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F17-35PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F17-35PA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F17-35PA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AA[V001]-ND | kr.1,279.41200 | Parametric Equivalent |
| DTS24T17-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-35PA-6149V001-ND | kr.3,044.58340 | Parametric Equivalent |
| DTS24W17-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-35AA[V001]-ND | kr.1,484.74940 | Parametric Equivalent |
| DTS24W17-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-35PA-6149[V001]-ND | kr.1,829.21040 | Parametric Equivalent |
| D38999/24GE35AA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GE35AA-ND | kr.4,078.54333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,576.23560 | kr.78,811.78 |
| Unit Price without VAT: | kr.1,576.23560 |
|---|---|
| Unit Price with VAT: | kr.1,970.29450 |

