Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GE35AA | |
|---|---|
DigiKey Part Number | 1178-D38999/24GE35AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GE35AA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV07RW-17-35PA(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-35PA(LC)-ND | kr.2,243.38400 | Parametric Equivalent |
| DTS24F17-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AA[V001]-ND | kr.1,279.41200 | Parametric Equivalent |
| DTS24F17-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35PA-6149[V001]-ND | kr.1,576.23560 | Parametric Equivalent |
| DTS24T17-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-35PA-6149V001-ND | kr.3,044.58340 | Parametric Equivalent |
| DTS24W17-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-35AA[V001]-ND | kr.1,484.74940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,078.54333 | kr.12,235.63 |
| Unit Price without VAT: | kr.4,078.54333 |
|---|---|
| Unit Price with VAT: | kr.5,098.17916 |

