Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F11-35BN [V001] is not available Image for DTS24F11-35BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F11-35BN [V001] | |
|---|---|
DigiKey Part Number | DTS24F11-35BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F11-35BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35SN-6149[V001]-ND | kr.1,938.85560 | Parametric Equivalent |
| DTS24T11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-35SN-6149V001-ND | kr.2,609.02920 | Parametric Equivalent |
| DTS24W11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35BN[V001]-ND | kr.2,094.09700 | Parametric Equivalent |
| DTS24W11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35SN-6149[V001]-ND | kr.1,114.71030 | Parametric Equivalent |
| D38999/24GB35BN | Amphenol Aerospace Operations | 0 | 1178-D38999/24GB35BN-ND | kr.2,583.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,938.85560 | kr.96,942.78 |
| Unit Price without VAT: | kr.1,938.85560 |
|---|---|
| Unit Price with VAT: | kr.2,423.56950 |

