Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GB35BN | |
|---|---|
DigiKey Part Number | 1178-D38999/24GB35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GB35BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24TB35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24TB35SN(LC)-ND | kr.1,819.64333 | Parametric Equivalent |
| D38999/24ZB35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZB35SN(LC)-ND | kr.1,649.95333 | Parametric Equivalent |
| DTS24F11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35BN[V001]-ND | kr.1,938.85560 | Parametric Equivalent |
| DTS24F11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35SN-6149[V001]-ND | kr.1,938.85560 | Parametric Equivalent |
| DTS24T11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-35SN-6149V001-ND | kr.2,609.02920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,583.53000 | kr.7,750.59 |
| Unit Price without VAT: | kr.2,583.53000 |
|---|---|
| Unit Price with VAT: | kr.3,229.41250 |

