DTS20W25-43BN [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,289.28340
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.941.99210
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,718.97940
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,397.46400
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.3,672.57333
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.4,374.58000
Datasheet
Image for DTS20W25-43BN [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W25-43BN [V001]

DigiKey Part Number
DTS20W25-43BN[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W25-43BN [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
43
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-43
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (20), 20 (23)
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F25-43BN [V001]TE Connectivity Deutsch Connectors0DTS20F25-43BN[V001]-NDkr.1,289.28340Parametric Equivalent
DTS20F25-43SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-43SN-6149[V001]-NDkr.941.99210Parametric Equivalent
DTS20T25-43SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T25-43SN-6149V001-NDkr.1,718.97940Parametric Equivalent
YDTS20W25-43SNC001TE Connectivity Deutsch Connectors0YDTS20W25-43SNC001-NDkr.1,397.46400Parametric Equivalent
D38999/20GJ43BNAmphenol Aerospace Operations01178-D38999/20GJ43BN-NDkr.3,672.57333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.1,705.11520kr.85,255.76
Unit Price without VAT:kr.1,705.11520
Unit Price with VAT:kr.2,131.39400