Image for D38999/20TJ43BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20TJ43BN

DigiKey Part Number
1178-D38999/20TJ43BN-ND
Manufacturer
Manufacturer Product Number
D38999/20TJ43BN
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Durmalon™
Number of Positions
43
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-43
Insert Material
Thermoplastic
Shell Size, MIL
J
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16 (20), 20 (23)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.4,374.58000kr.13,123.74
Unit Price without VAT:kr.4,374.58000
Unit Price with VAT:kr.5,468.22500