Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W23-35AC [V001] is not available Image for DTS20W23-35AC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W23-35AC [V001] | |
|---|---|
DigiKey Part Number | DTS20W23-35AC[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W23-35AC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-35AC | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AC-ND | kr.1,670.74720 | Parametric Equivalent |
| DTS20F23-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AC[V001]-ND | kr.1,155.22730 | Parametric Equivalent |
| DTS20F23-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35PC-6149[V001]-ND | kr.1,313.79000 | Parametric Equivalent |
| DTS20T23-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-35PC-6149V001-ND | kr.2,373.72640 | Parametric Equivalent |
| DTS20W23-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35PC-6149[V001]-ND | kr.1,857.13440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,063.92740 | kr.103,196.37 |
| Unit Price without VAT: | kr.2,063.92740 |
|---|---|
| Unit Price with VAT: | kr.2,579.90925 |

